60.7002-10022 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 0.15 mm², red, outer Ø 1.5 mm, 60.7002-10022

Order No.: 94F1108
EAN: 4099891185398
MPN:
60.7002-10022
60.7002-22
Series: Cableline
60.7002-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8330 € *
Available: 10 mtr.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8330 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
500 mtr.
0.5831 €
1000 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7002-10022, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material PVC
Outer diameter 1.5 mm
Colour rot
Halogen free No
Cable structure 39 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,15 mm²
Rated voltage 500 V
Test voltage 2.2 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei