60.7003-10023 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 0.25 mm², 66 x 0.07 mm, blue, outer Ø 1.7 mm, 60.7003-10023
Unit Price (€ / mtr.)
0.9520 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9520 €
10 mtr.
0.8330 €
100 mtr.
0.7259 €
500 mtr.
0.6783 €
1000 mtr.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7003-10023, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.25 mm² | |
| Cable structure | 66 x 0.07 mm | |
| Colour | blue | |
| Core insulation material | PVC | |
| Outer diameter | 1.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 500 V | |
| Test voltage | 2.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |