60.7004-10025 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 0.5 mm², green, outer Ø 2.1 mm, 60.7004-10025
Unit Price (€ / mtr.)
1.2019 € *
Available: 89 mtr.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2019 €
10 mtr.
1.0591 €
100 mtr.
0.9282 €
500 mtr.
0.8568 €
1000 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7004-10025, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
Colour | grün | |
Halogen free | No | |
Cable structure | 129 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 500 V | |
Test voltage | 2.2 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |