60.7005-10021 | Stäubli Electrical Connectors

PVC-stranded wire, highly flexible, Cableline, 0.5 mm², black, outer Ø 2.1 mm, 60.7005-10021

Order No.: 94F8100
EAN: 4099891185893
MPN:
60.7005-10021
60.7005-21
Series: Cableline
60.7005-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 181 mtr.
Leadtime: 3 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2495 €
100 mtr.
1.0829 €
500 mtr.
1.0115 €
1000 mtr.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

Cross-section 0.5 mm², type FLEXI-E/HK 0,5.

Stranded wire structure 256 x 0.05 mm

Technical specifications
Core insulation material PVC
Outer diameter 2.1 mm
Colour schwarz
Halogen free No
Cable structure 256 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 500 V
Test voltage 2.2 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei