60.7005-10028 | Stäubli Electrical Connectors

PVC-stranded wire, highly flexible, FlexiVolt-E, 0.5 mm², gray, outer Ø 2.1 mm, 60.7005-10028

Order No.: 94F8110
EAN: 4099891185947
MPN:
60.7005-10028
60.7005-28
Series: FlexiVolt-E
Stäubli Electrical Connectors
60.7005-10028 Stäubli Electrical Connectors Insulated stranded wires
Image may differ

No longer in assortment

Unit Price (€ / mtr.)
1.3566 € *
Available: 12 mtr.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3566 €
10 mtr.
1.2019 €
100 mtr.
1.0472 €
500 mtr.
0.9758 €
1000 mtr.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

Cross-section 0.5 mm², type FLEXI-E/HK 0,5.

Stranded wire structure 256 x 0.05 mm

Technical specifications
Core insulation material PVC
Outer diameter 2.1 mm
Colour gray
Halogen free No
Cable structure 256 x 0.05 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Rated voltage 500 V
Test voltage 2.2 kV
Temperature range (active) -10 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead