60.7006-10021 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 0.75 mm², black, outer Ø 2.3 mm, 60.7006-10021

Order No.: 94F1132
EAN: 4099891185633
MPN:
60.7006-10021
60.7006-21
Series: Cableline
60.7006-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 65 mtr.
Leadtime: 4 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2376 €
100 mtr.
1.0829 €
500 mtr.
0.9996 €
1000 mtr.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7006-10021, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material PVC
Outer diameter 2.3 mm
Colour schwarz
Halogen free No
Cable structure 196 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 500 V
Test voltage 2.2 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei