60.7008-10022 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, FlexiVolt-E, 1.0 mm², red, outer Ø 2.7 mm, 60.7008-10022

Order No.: 94F1138
EAN: 4099891185695
MPN:
60.7008-10022
60.7008-22
Series: FlexiVolt-E
60.7008-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7374 € *
Available: 100 mtr.
Leadtime: 3 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7374 €
10 mtr.
1.5351 €
100 mtr.
1.3328 €
500 mtr.
1.2376 €
1000 mtr.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7008-10022, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
Colour rot
Halogen free No
Cable structure 259 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 750 V
Test voltage 3.5 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei