60.7009-10023 | Stäubli Electrical Connectors

PVC-switching strand, extremely flexible, Cableline, 1.0 mm², 511 x 0.05 mm, blue, outer Ø 2.7 mm, 60.7009-10023

Order No.: 94F8124
EAN: 4099891185978
MPN:
60.7009-10023
60.7009-23
Series: Cableline
60.7009-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.5704 € *
Available: 52 mtr.
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5704 €
10 mtr.
2.2848 €
100 mtr.
1.9873 €
500 mtr.
1.8207 €
1000 mtr.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

Cross-section 1.0 mm², type FLEXI-E/HK 1,0.

Stranded wire structure 511 x 0.05 mm

Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 1.0 mm²
Cable structure 511 x 0.05 mm
Colour blue
Core insulation material PVC
Outer diameter 2.7 mm
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (active) -10 °C to 70 °C
Rated voltage 750 V
Test voltage 3.5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No