60.7009-10029 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 1.0 mm², white, outer Ø 2.7 mm, 60.7009-10029

Order No.: 86F9551
EAN: 4099891767723
MPN:
60.7009-10029
60.7009-29
Series: Cableline
60.7009-10029 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4514 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4514 €
10 mtr.
2.1777 €
100 mtr.
1.8921 €
500 mtr.
1.7374 €
1000 mtr.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7009-10029, Stäubli Electrical Connectors

The 60.7009-10029 highly flexible basic insulated stranded wire is suitable for internal wiring of mobile components under moderate mechanical stress and for low-voltage applications in the laboratory field.

Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
Colour weiß
Halogen free No
Cable structure 511 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 750 V
Test voltage 7.5 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes