60.7012-10023 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, FlexiVolt-E, 2.5 mm², blue, outer Ø 3.6 mm, 60.7012-10023

Order No.: 94F8154
EAN: 4099891186043
MPN:
60.7012-10023
60.7012-23
Series: FlexiVolt-E
60.7012-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.2011 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2011 €
10 mtr.
2.8322 €
100 mtr.
2.4633 €
500 mtr.
2.2848 €
1000 mtr.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

Conductor cross-section 2.5 mm², type FLEXI-E 2,5.

Stranded wire structure 651 x 0.07 mm

Technical specifications
Core insulation material PVC
Outer diameter 3.6 mm
Colour blau
Halogen free No
Cable structure 651 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Test voltage 3.5 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei