60.7012-10025 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 2.5 mm², green, outer Ø 3.6 mm, 60.7012-10025

Order No.: 86F9552
EAN: 4099891767730
MPN:
60.7012-10025
60.7012-25
Series: Cableline
60.7012-10025 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.2011 € *
Available: 70 mtr.
Leadtime: 4 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2011 €
10 mtr.
2.8322 €
100 mtr.
2.4633 €
500 mtr.
2.2848 €
1000 mtr.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7012-10025, Stäubli Electrical Connectors

The 60.7012-10025 highly flexible basic insulated stranded wire is suitable for internal wiring of mobile components under moderate mechanical stress and for low-voltage applications in the laboratory field.

Technical specifications
Core insulation material PVC
Outer diameter 3.6 mm
Colour grün
Halogen free No
Cable structure 651 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Test voltage 7.5 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes