60.7013-10021 | Stäubli Electrical Connectors

PVC-stranded wire, highly flexible, FlexiVolt-E, 0.25 mm², black, outer Ø 1.4 mm, 60.7013-10021

Order No.: 94F1114
EAN: 4099891185459
MPN:
60.7013-10021
60.7013-21
Series: FlexiVolt-E
60.7013-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9758 € *
Available: 60 mtr.
Leadtime: 4 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.8687 €
100 mtr.
0.7616 €
500 mtr.
0.7021 €
1000 mtr.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7013-10021, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material PVC
Outer diameter 1.4 mm
Colour schwarz
Halogen free No
Cable structure 129 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei