60.7014-10021 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, FlexiStrom, 4.0 mm², black, outer Ø 4.8 mm, 60.7014-10021

Order No.: 94F8291
EAN: 4099891186746
MPN:
60.7014-10021
60.7014-21
Series: FlexiStrom
60.7014-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.2245 € *
Available: 105 mtr.
Leadtime: 1 Week **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2245 €
10 mtr.
3.7009 €
100 mtr.
3.2606 €
500 mtr.
3.1416 €
1000 mtr.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7014-10021, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material PVC
Outer diameter 4.8 mm
Colour schwarz
Halogen free No
Cable structure 1036 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei