60.7014-10033 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 4.0 mm², transparent, outer Ø 4.8 mm, 60.7014-10033
Unit Price (€ / mtr.)
4.2245 € *
Available: 0 mtr.
Next delivery: 81 mtr. on 2025-04-29
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2245 €
10 mtr.
3.7009 €
100 mtr.
3.2606 €
500 mtr.
3.1416 €
1000 mtr.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7014-10033, Stäubli Electrical Connectors
The 60.7014-10033 highly flexible stranded wire with reinforced insulation is suitable for current feeds and earth/ground wires in machine, plant and accumulator construction and also for safety test leads carrying high currents.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.8 mm | |
Colour | transparent | |
Halogen free | No | |
Cable structure | 1036 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 10 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |