60.7015-10022 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 6.0 mm², red, outer Ø 5.9 mm, 60.7015-10022

Order No.: 94F8296
EAN: 4099891186791
MPN:
60.7015-10022
60.7015-22
Series: Cableline
60.7015-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.0809 € *
Available: 19 mtr.
Next delivery: 7 mtr. on 2025-04-29
Leadtime: 1 Week **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0809 €
10 mtr.
5.3431 €
100 mtr.
4.6886 €
500 mtr.
4.5101 €
1000 mtr.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7015-10022, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material PVC
Outer diameter 5.9 mm
Colour rot
Halogen free No
Cable structure 1548 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei