60.7017-10020 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 10 mm², green/yellow, outer Ø 7 mm, 60.7017-10020
Unit Price (€ / mtr.)
9.5200 € *
Available: 41 mtr.
Next delivery: 10 mtr. on 2025-04-29
Leadtime: 4 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 mtr.
9.5200 €
10 mtr.
8.3657 €
100 mtr.
7.3423 €
500 mtr.
7.0567 €
1000 mtr.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7017-10020, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | PVC | |
Outer diameter | 7 mm | |
Colour | grün/gelb | |
Halogen free | No | |
Cable structure | 2556 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |