60.7018-10021 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 16 mm², black, outer Ø 8.5 mm, 60.7018-10021

Order No.: 94F8303
EAN: 4099891186876
MPN:
60.7018-10021
60.7018-21
Series: Cableline
60.7018-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
16.4339 € *
Available: 62 mtr.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 mtr.
16.4339 €
10 mtr.
14.4585 €
100 mtr.
13.4708 €
500 mtr.
12.6854 €
1000 mtr.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7018-10021, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Core insulation material PVC
Outer diameter 8.5 mm
Colour schwarz
Halogen free No
Cable structure 4116 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 16 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei