60.7018-10023 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 16 mm², blue, outer Ø 8.5 mm, 60.7018-10023
Unit Price (€ / mtr.)
16.4339 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 mtr.
16.4339 €
10 mtr.
14.4585 €
100 mtr.
13.4708 €
500 mtr.
12.6854 €
1000 mtr.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7018-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Core insulation material | PVC | |
Outer diameter | 8.5 mm | |
Colour | blau | |
Halogen free | No | |
Cable structure | 4116 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 16 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |