60.7020-10021 | Stäubli Electrical Connectors
PVC-switching strand, highly flexible, Cableline, 25 mm², 6384 x 0.07 mm, black, outer Ø 9.8 mm, 60.7020-10021
Unit Price (€ / mtr.)
28.7147 € *
Available: 115 mtr.
Total Price:
28.71 € *
Price list
Quantity
Price per unit*
1 mtr.
28.7147 €
10 mtr.
25.2518 €
100 mtr.
23.5382 €
500 mtr.
22.1697 €
1000 mtr.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 60.7020-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 25 mm² | |
| Cable structure | 6384 x 0.07 mm | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 9.8 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -10 °C to 70 °C | |
| Rated voltage | 1.5 kV | |
| Rated voltage UL/CSA | 1.5 kV | |
| Test voltage | 8 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |