60.7027-10021 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 0.5 mm², black, outer Ø 2.3 mm, 60.7027-10021
Unit Price (€ / mtr.)
1.4518 € *
Available: 195 mtr.
Leadtime: 3 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
10 mtr.
1.2733 €
100 mtr.
1.1662 €
500 mtr.
1.0829 €
1000 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC stranded wire, 60.7027-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural or white, outside coloured). Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.3 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 129 x 0,07 mm | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Rated voltage | 1500 V | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |