60.7030-10022 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, FlexiVolt-2V, 1.0 mm², red, outer Ø 3.9 mm, 60.7030-10022

Order No.: 94F1142
EAN: 4099891185732
MPN:
60.7030-10022
60.7030-22
Series: FlexiVolt-2V
60.7030-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.3324 € *
Available: 100 mtr.
Leadtime: 3 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3324 €
10 mtr.
2.0587 €
100 mtr.
1.8802 €
500 mtr.
1.7136 €
1000 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7030-10022, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.

Applications

  • Manufacture of test leads
  • External wiring of movable elements
Technical specifications
Core insulation material PVC
Outer diameter 3.9 mm
Colour rot
Halogen free No
Cable structure 259 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei