60.7031-10021 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, FlexiVolt-2V, 1.5 mm², black, outer Ø 3.9 mm, 60.7031-10021

Order No.: 94F1149
EAN: 4099891185800
MPN:
60.7031-10021
60.7031-21
Series: FlexiVolt-2V
60.7031-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.6537 € *
Available: 100 mtr.
Leadtime: 3 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6537 €
10 mtr.
2.3324 €
100 mtr.
2.1301 €
500 mtr.
1.9754 €
1000 mtr.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7031-10021, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.

Applications

  • Manufacture of test leads
  • External wiring of movable elements
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3.9 mm
Farbe schwarz
Halogenfrei No
Leiteraufbau 392 x 0,07 mm
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Nennspannung 1.5 kV
Nennspannung UL/CSA 1.5 kV
Norm UL
Prüfspannung 8 kV
Temperaturbereich (bewegt) -10 °C bis 70 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85446010
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei