60.7032-10025 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 2.5 mm², green, outer Ø 4.4 mm, 60.7032-10025

Order No.: 94F8283
EAN: 4099891186715
MPN:
60.7032-10025
60.7032-25
Series: Cableline
60.7032-10025 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.6414 € *
Available: 90 mtr.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6414 €
10 mtr.
3.2130 €
100 mtr.
2.9155 €
500 mtr.
2.7013 €
1000 mtr.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7032-10025, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.

Applications

  • Manufacture of test leads
  • External wiring of movable elements
Technical specifications
Core insulation material PVC
Outer diameter 4.4 mm
Colour grün
Halogen free No
Cable structure 651 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei