60.7032-10026 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, FlexiVolt-2V, 2.5 mm², purple, outer Ø 4.4 mm, 60.7032-10026
Unit Price (€ / mtr.)
3.6414 € *
Available: 10 mtr.
Leadtime: 4 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6414 €
10 mtr.
3.2130 €
100 mtr.
2.9155 €
500 mtr.
2.7013 €
1000 mtr.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7032-10026, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
Applications
- Manufacture of test leads
- External wiring of movable elements
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 4.4 mm | |
Farbe | violett | |
Halogenfrei | No | |
Leiteraufbau | 651 x 0,07 mm | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 1.5 kV | |
Norm | UL | |
Prüfspannung | 8 kV | |
Temperaturbereich (bewegt) | -10 °C bis 70 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85446010 |
Originalverpackung | Rolle mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |