60.7033-10024 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, FlexiVolt-2V, 2.5 mm², yellow, outer Ø 3.9 mm, 60.7033-10024

Order No.: 94F8178
EAN: 4099891186098
MPN:
60.7033-10024
60.7033-24
Series: FlexiVolt-2V
60.7033-10024 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.5105 € *
Available: 73 mtr.
Leadtime: 3 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5105 €
10 mtr.
3.0940 €
100 mtr.
2.8084 €
500 mtr.
2.6061 €
1000 mtr.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

With double PVC insulation and conductor cross-section 2.5 mm², type FLEXI-2V/HK 2,5-D.

Technical specifications
Core insulation material PVC
Outer diameter 3.9 mm
Colour gelb
Halogen free No
Cable structure 651 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 1.5 kV
Rated voltage UL/CSA 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei