60.7033-10025 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 2.5 mm², green, outer Ø 3.9 mm, 60.7033-10025

Order No.: 94F8321
EAN: 4099891759049
MPN:
60.7033-10025
60.7033-25
Series: Cableline
60.7033-10025 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.5105 € *
Available: 65 mtr.
Leadtime: 4 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5105 €
10 mtr.
3.0940 €
100 mtr.
2.8084 €
500 mtr.
2.6061 €
1000 mtr.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC stranded wire, 60.7033-10025, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety (inside natural or white, outside coloured). Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.

Technical specifications
Core insulation material PVC
Outer diameter 3.9 mm
Colour grün
Halogen free No
Cable structure 651 x 0,07 mm
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 1500 V
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes