60.7035-10023 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 6.0 mm², blue, outer Ø 7 mm, 60.7035-10023
Unit Price (€ / mtr.)
8.2467 € *
Available: 0 mtr.
Next delivery: 46 mtr. on 2025-04-29
Leadtime: 6 Weeks **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 mtr.
8.2467 €
10 mtr.
7.2590 €
100 mtr.
6.6045 €
500 mtr.
6.1047 €
1000 mtr.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7035-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced, double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognized due to the different color of the underlying layer.
Applications
- Manufacture of test leads
- External wiring of movable elements
Technical specifications
Core insulation material | PVC | |
Outer diameter | 7 mm | |
Colour | blau | |
Halogen free | No | |
Cable structure | 1548 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |