60.7085-10021 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 0.5 mm², black, outer Ø 2.3 mm, 60.7085-10021

Order No.: 94F8329
EAN: 4099891759124
MPN:
60.7085-10021
60.7085-21
Series: Cableline
60.7085-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2852 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2852 €
10 mtr.
1.1186 €
100 mtr.
1.0353 €
500 mtr.
0.9520 €
1000 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-Stranded wire, 60.7085-10021, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Technical specifications
Core insulation material PVC
Outer diameter 2.3 mm
Colour schwarz
Halogen free No
Cable structure 129 x 0,07 mm
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 1500 V
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes