60.7086-10029 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 0.75 mm², white, outer Ø 3.5 mm, 60.7086-10029

Order No.: 94F8335
EAN: 4099891759186
MPN:
60.7086-10029
60.7086-29
Series: Cableline
60.7086-10029 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.6898 € *
Available: 100 mtr.
Leadtime: 10 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6898 €
10 mtr.
1.4756 €
100 mtr.
1.3685 €
500 mtr.
1.2495 €
1000 mtr.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-Stranded wire, 60.7086-10029, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Technical specifications
Core insulation material PVC
Outer diameter 3.5 mm
Colour weiß
Halogen free No
Cable structure 196 x 0,07 mm
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 1500 V
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes