60.7088-10022 | Stäubli Electrical Connectors

PVC-switching strand, Cableline, 1.5 mm², red, outer Ø 3.9 mm, 60.7088-10022

Order No.: 94F1009
EAN: 4099891184438
MPN:
60.7088-10022
60.7088-22
Series: Cableline
60.7088-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.3919 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
10 mtr.
2.0825 €
100 mtr.
1.9278 €
500 mtr.
1.7493 €
1000 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7088-10022, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Applications

  • Manufacture of test leads
  • External wiring of movable elements
Technical specifications
Core insulation material PVC
Outer diameter 3.9 mm
Colour rot
Halogen free No
Cable structure 392 x 0,07 mm
Cable material Kupfer
Cable cross-section 1,5 mm²
Rated voltage 1.5 kV
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei