60.7088-10023 | Stäubli Electrical Connectors
PVC-switching strand, Cableline, 1.5 mm², blue, outer Ø 3.9 mm, 60.7088-10023
Unit Price (€ / mtr.)
2.3919 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
10 mtr.
2.0825 €
100 mtr.
1.9278 €
500 mtr.
1.7493 €
1000 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7088-10023, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation.
Applications
- Manufacture of test leads
- External wiring of movable elements
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.9 mm | |
Colour | blau | |
Halogen free | No | |
Cable structure | 392 x 0,07 mm | |
Cable material | Kupfer | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |