60.7125-10022 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 2.5 mm², red, outer Ø 3.9 mm, 60.7125-10022

Order No.: 94F8338
EAN: 4099891759216
MPN:
60.7125-10022
60.7125-22
Series: Cableline
60.7125-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.9512 € *
Available: 190 mtr.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.5704 €
100 mtr.
2.3800 €
500 mtr.
2.1896 €
1000 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC-Stranded wire, 60.7125-10022, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation.

Technical specifications
Core insulation material PVC
Outer diameter 3.9 mm
Colour rot
Halogen free No
Cable structure 651 x 0,07 mm
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 1500 V
Standard number UL
Test voltage 8 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes