60.7170-10023 | Stäubli Electrical Connectors
TPE-stranded wire, high flexible, Cableline, 0.15 mm², blue, outer Ø 1.5 mm, 60.7170-10023
Unit Price (€ / mtr.)
0.7854 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7854 €
10 mtr.
0.6902 €
100 mtr.
0.6307 €
500 mtr.
0.5712 €
1000 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated stranded wire, 60.7170-10023, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
Technical specifications
Core insulation material | TPE | |
Outer diameter | 1.5 mm | |
Colour | blau | |
Cable structure | 39 x 0,07 mm | |
Cable material | Kupfer | |
Cable cross-section | 0,15 mm² | |
Rated voltage | 500 V | |
Test voltage | 5 kV | |
Temperature range (active) | -30 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |