60.7170-10024 | Stäubli Electrical Connectors

TPE-stranded wire, high flexible, Cableline, 0.15 mm², yellow, outer Ø 1.5 mm, 60.7170-10024

Order No.: 94F8343
MPN:
60.7170-10024
60.7170-24
Series: Cableline
60.7170-10024 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7854 € *
Available: 90 mtr.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7854 €
10 mtr.
0.6902 €
100 mtr.
0.6307 €
500 mtr.
0.5712 €
1000 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated stranded wire, 60.7170-10024, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.

Technical specifications
Core insulation material TPE
Outer diameter 1.5 mm
Colour gelb
Cable structure 39 x 0,07 mm
Cable material Kupfer
Cable cross-section 0,15 mm²
Rated voltage 500 V
Test voltage 5 kV
Temperature range (active) -30 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes