60.7175-10021 | Stäubli Electrical Connectors

TPE-switching strand, highly flexible, Cableline, 0.25 mm², 66 x 0.07 mm, black, outer Ø 1.7 mm, 60.7175-10021

Order No.: 94F8344
MPN:
60.7175-10021
60.7175-21
Series: Cableline
60.7175-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9401 € *
Available: 126 mtr.
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9401 €
10 mtr.
0.8092 €
100 mtr.
0.7616 €
500 mtr.
0.7021 €
1000 mtr.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated stranded wire, 60.7175-10021, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.

Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 0.25 mm²
Cable structure 66 x 0.07 mm
Colour black
Core insulation material TPE
Outer diameter 1.7 mm
Cable material copper, bright
Temperature range (active) -30 °C to 90 °C
Rated voltage 500 V
Test voltage 5 kV
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 100 meters
Customs tariff number 85446010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes