60.7180-10021 | Stäubli Electrical Connectors

TPE-stranded wire, high flexible, Cableline, 0.5 mm², black, outer Ø 2.1 mm, 60.7180-10021

Order No.: 94F8347
MPN:
60.7180-10021
60.7180-21
Series: Cableline
60.7180-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2376 € *
Available: 90 mtr.
Leadtime: 2 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2376 €
10 mtr.
1.0710 €
100 mtr.
0.9877 €
500 mtr.
0.9163 €
1000 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated stranded wire, 60.7180-10021, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.

Technical specifications
Core insulation material TPE
Outer diameter 2.1 mm
Colour schwarz
Cable structure 129 x 0,07 mm
Cable material Kupfer
Cable cross-section 0,5 mm²
Rated voltage 500 V
Test voltage 6 kV
Temperature range (active) -30 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes