60.7180-10022 | Stäubli Electrical Connectors
TPE-stranded wire, high flexible, FlexiPlast-E, 0.5 mm², red, outer Ø 2.1 mm, 60.7180-10022
Insulated stranded wire, 60.7180-10022, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
Aderisolationsmaterial | TPE | |
Außendurchmesser | 2.1 mm | |
Farbe | rot | |
Leiteraufbau | 129 x 0,07 mm | |
Leitermaterial | Kupfer | |
Leiterquerschnitt | 0,5 mm² | |
Nennspannung | 500 V | |
Prüfspannung | 6 kV | |
Temperaturbereich (bewegt) | -30 °C bis 90 °C |
Ursprungsland | DE |
Zolltarifnummer | 85446010 |
Originalverpackung | Rolle mit 100 Meter |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |