60.7185-10022 | Stäubli Electrical Connectors

TPE-Stranded wire, high flexible, FlexiPlast-E, 0.75 mm², red, outer Ø 2.3 mm, 60.7185-10022

Order No.: 94F8352
MPN:
60.7185-10022
60.7185-22
Series: FlexiPlast-E
Stäubli Electrical Connectors
60.7185-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
10 mtr.
1.2138 €
100 mtr.
1.1186 €
500 mtr.
1.0353 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated stranded wire, 60.7185-10022, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.

Technical specifications
Aderisolationsmaterial TPE
Außendurchmesser 2.3 mm
Farbe rot
Leiteraufbau 196 x 0,07 mm
Leitermaterial Kupfer
Leiterquerschnitt 0,75 mm²
Nennspannung 500 V
Prüfspannung 6 kV
Temperaturbereich (bewegt) -30 °C bis 90 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85446010
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes