60.7190-10023 | Stäubli Electrical Connectors

TPE-stranded wire, high flexible, Cableline, 1.0 mm², blue, outer Ø 2.7 mm, 60.7190-10023

Order No.: 92F5972
EAN: 4099891177775
MPN:
60.7190-10023
60.7190-23
Series: Cableline
60.7190-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.9635 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9635 €
10 mtr.
1.6779 €
100 mtr.
1.5589 €
500 mtr.
1.4280 €
1000 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7190-10023, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material TPE
Outer diameter 2.7 mm
Colour blau
Cable structure 259 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 750 V
Test voltage 3.5 kV
Temperature range (active) -30 °C bis 90 °C
Temperature range (unmoved) bis 90 °C
Logistics
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei