60.7245-10021 | Stäubli Electrical Connectors
TPE-stranded wire, high flexible, Cableline, 0.5 mm², black, outer Ø 2.3 mm, 60.7245-10021
Unit Price (€ / mtr.)
1.5708 € *
Available: 448 mtr.
Leadtime: 5 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5708 €
10 mtr.
1.3685 €
100 mtr.
1.2614 €
500 mtr.
1.1662 €
1000 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7245-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
Applications
- Hand-held test leads for maximum safety requirements
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | TPE | |
Outer diameter | 2.3 mm | |
Colour | schwarz | |
Cable structure | 129 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 1 kV | |
Test voltage | 6 kV | |
Temperature range (active) | -30 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |