60.7245-10023 | Stäubli Electrical Connectors

TPE-stranded wire, high flexible, Cableline, 0.5 mm², blue, outer Ø 2.3 mm, 60.7245-10023

Order No.: 94F989
EAN: 4099891189082
MPN:
60.7245-10023
60.7245-23
Series: Cableline
60.7245-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.5708 € *
Available: 70 mtr.
Leadtime: 5 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5708 €
10 mtr.
1.3685 €
100 mtr.
1.2614 €
500 mtr.
1.1662 €
1000 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7245-10023, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.

Applications

  • Hand-held test leads for maximum safety requirements
  • Hand-held test leads for high thermal stress
Technical specifications
Core insulation material TPE
Outer diameter 2.3 mm
Colour blau
Cable structure 129 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 1 kV
Test voltage 6 kV
Temperature range (active) -30 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei