60.7270-10021 | Stäubli Electrical Connectors
TPE-stranded wire, high flexible, Cableline, 2.5 mm², black, outer Ø 4.4 mm, 60.7270-10021
Unit Price (€ / mtr.)
4.0341 € *
Available: 66 mtr.
Leadtime: On Request **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0341 €
10 mtr.
3.5224 €
100 mtr.
3.2606 €
500 mtr.
2.9869 €
1000 mtr.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7270-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
Applications
- Hand-held test leads for maximum safety requirements
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | TPE | |
Outer diameter | 4.4 mm | |
Colour | schwarz | |
Cable structure | 651 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1 kV | |
Test voltage | 6 kV | |
Temperature range (active) | -30 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |