60.7453-10021 | Stäubli Electrical Connectors

PVC-twin stranded wire, FLEXI-ZW, 0.75 mm², black, 60.7453-10021

Order No.: 91F5090
MPN:
60.7453-10021
60.7453-21
Series: FLEXI-ZW
60.7453-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.9754 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.8326 €
100 mtr.
1.6660 €
500 mtr.
1.5589 €
1000 mtr.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twin stranded wire, 60.7453-10021, Stäubli Electrical Connectors

The 60.7453-10021 is a twin stranded wire with single insulated wire in a black PVC sheath. Superfine copper stranded wire, light soft, tightly twisted.

Applications

  • Highly flexible
  • Two-pole test leads
Technical specifications
Core insulation material PVC
Colour schwarz
Cable structure 196 x 0,07 mm
Cable material Kupfer
Cable cross-section 0,75 mm²
Rated voltage 1 kV
Test voltage 10 kV
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes