60.7763-10022 | Stäubli Electrical Connectors

TPE-stranded wire, high flexible, Cableline, 0.5 mm², red, outer Ø 2.3 mm, 60.7763-10022

Order No.: 94F8311
EAN: 4099891186951
MPN:
60.7763-10022
60.7763-22
Series: Cableline
60.7763-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.5827 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5827 €
10 mtr.
1.3566 €
100 mtr.
1.2614 €
500 mtr.
1.2019 €
1000 mtr.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7763-10022, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material TPE
Outer diameter 2.3 mm
Colour rot
Cable structure 129 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 1 kV
Rated voltage UL/CSA 1 kV
Standard number UL
Test voltage 6 kV
Temperature range (active) -30 °C bis 105 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei