60.7768-10021 | Stäubli Electrical Connectors
TPE-stranded wire, high flexible, FlexiPlast-1V, 2.5 mm², black, outer Ø 3.9 mm, 60.7768-10021
Unit Price (€ / mtr.)
3.8199 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8199 €
10 mtr.
3.1892 €
100 mtr.
3.0345 €
500 mtr.
2.8679 €
1000 mtr.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated stranded wire, 60.7768-10021, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire for internal wiring of mobile components under moderate mechanical stress. This TPE-insulated lead can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
Technical specifications
Core insulation material | TPE | |
Outer diameter | 3.9 mm | |
Colour | schwarz | |
Cable structure | 651 x 0,07 mm | |
Cable material | Kupfer | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1500 V | |
Standard number | UL | |
Test voltage | 10 kV | |
Temperature range (active) | -30 °C bis 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |