61.7532-10022 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.5 mm², red, outer Ø 2.3 mm, 61.7532-10022

Order No.: 94F1086
EAN: 4099891185183
MPN:
61.7532-10022
61.7532-22
Series: Cableline
61.7532-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4871 € *
Available: 2 mtr.
Leadtime: On Request **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4871 €
10 mtr.
2.2134 €
100 mtr.
1.9278 €
500 mtr.
1.7612 €
1000 mtr.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7532-10022, Stäubli Electrical Connectors

Super flexible basic insulated stranded wire and tinned wire strands for continuous use at temperatures up to 150 °C.

Applications

  • Internal wiring of very mobile components
  •  Super flexible connecting leads
Technical specifications
Core insulation material Silikon
Outer diameter 2.3 mm
Colour rot
Halogen free Yes
Cable structure 129 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 300 V
Rated voltage UL/CSA 300 V
Standard number UL
Test voltage 2 kV
Temperature range (active) -50 °C bis 150 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes