61.7537-10021 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 2.5 mm², black, outer Ø 3.9 mm, 61.7537-10021
Unit Price (€ / mtr.)
5.9262 € *
Available: 79 mtr.
Leadtime: 3 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 mtr.
5.9262 €
10 mtr.
5.2241 €
100 mtr.
4.5577 €
500 mtr.
4.2007 €
1000 mtr.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7537-10021, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire and tinned wire strands for continuous use at temperatures up to 150 °C.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.9 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable structure | 651 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 600 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (active) | -50 °C bis 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |