61.7552-10025 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 0.5 mm², green, outer Ø 2.3 mm, 61.7552-10025

Order No.: 94F8218
EAN: 4099891186302
MPN:
61.7552-10025
61.7552-25
Series: SiliVolt-E
Stäubli Electrical Connectors
61.7552-10025 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.3919 € *
Available: 55 mtr.
Leadtime: 3 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
10 mtr.
2.1182 €
100 mtr.
1.8445 €
500 mtr.
1.7017 €
1000 mtr.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7552-10025, Stäubli Electrical Connectors

Super flexible basic insulated stranded wire.

Applications

  • Internal wiring of very mobile components
  •  Super flexible connecting leads
Technical specifications
Core insulation material silicone
Outer diameter 2.3 mm
Colour green
Halogen free Yes
Cable structure 129 x 0.07 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Rated voltage 300 V
Rated voltage UL/CSA 300 V
Standard number UL
Test voltage 2 kV
Temperature range (active) -50 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes