61.7553-10021 | Stäubli Electrical Connectors

Silicone-stranded wire, highly flexible, halogen free, Cableline, 0.75 mm², black, outer Ø 2.7 mm, 61.7553-10021

Order No.: 94F8226
EAN: 4099891186357
MPN:
61.7553-10021
61.7553-21
Series: Cableline
61.7553-10021 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.9274 € *
Available: 47 mtr.
Leadtime: 3 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9274 €
10 mtr.
2.5942 €
100 mtr.
2.2610 €
500 mtr.
2.0944 €
1000 mtr.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7553-10021, Stäubli Electrical Connectors

Super flexible basic insulated stranded wire.

Applications

  • Internal wiring of very mobile components
  •  Super flexible connecting leads
Technical specifications
Core insulation material Silikon
Outer diameter 2.7 mm
Colour schwarz
Halogen free Yes
Cable structure 196 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 600 V
Rated voltage UL/CSA 600 V
Standard number UL
Test voltage 2.5 kV
Temperature range (active) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes