61.7555-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, Cableline, 1.5 mm², 392 x 0.07 mm, red, outer Ø 3.4 mm, 61.7555-10022
Unit Price (€ / mtr.)
4.6648 € *
Available: 17 mtr.
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6648 €
10 mtr.
4.1293 €
100 mtr.
3.5819 €
500 mtr.
3.3201 €
1000 mtr.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 61.7555-10022, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Filter | Property | Value |
---|---|---|
Outer diameter | 3.4 mm | |
Standard number | UL | |
Rated voltage UL/CSA | 600 V | |
Core insulation material | silicone | |
Temperature range (active) | -50 °C to 90 °C | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 600 V | |
Cable structure | 392 x 0.07 mm | |
Test voltage | 2.5 kV | |
Colour | red | |
Halogen free | Yes |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |